• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Holder LEANLED II / SIGNALED II Leuchtenhalter V2A, 1 Paar 1 Pair

1/4
Product type
Holder
Energy efficiency rating
n.rel.
Type
LEANLED II / SIGNALED II Leuchtenhalter V2A, 1 Paar
Material
Stainless steel V2A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEANLED II Light Bracket | SIGNALED II, V2A, 1 pairs, for flush mounting

Our service for you

Technical specifications

Product type

Holder

Type

LEANLED II / SIGNALED II Leuchtenhalter V2A, 1 Paar

Material

Stainless steel V2A

RoHS-compliant

Yes

n.rel.

Stainless steel

31 mm

29 mm

Mounting kit

14 mm

Stainless steel

FALSE

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3741732 LED2WORK Holder LEANLED II / SIGNALED II Leuchtenhalter V2A, 1 Paar 1 Pair

User & Safety Instructions

User & Safety Instructions 3741732 LED2WORK Holder LEANLED II / SIGNALED II Leuchtenhalter V2A, 1 Paar 1 Pair

Description

1 pair of stainless steel lamps, suitable for the LEANLED II and SIGNALED II light series. The brackets allow the lamp to be mounted flush to the surface.

This text is machine translated.