• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Holder Leuchtenhalter SYSTEMLED EVO / PROFILED (L x W x H) 134 x 41 x 5 mm 1 Pair

Product type
Holder
Energy efficiency rating
n.rel.
Type
Leuchtenhalter SYSTEMLED EVO / PROFILED
Features
anti-static
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Light holder
  • Weight: 150 g
  • Gross weight 200 g
  • Special feature: ESD insulation
  • Number: 1 pairs
  • Suitable for: SystemLED EVO and PROFILED
  • Delivery: Holder, ESD decoupling, T-nut mounting on the light side
  • Material: Steel
  • Dimensions (mm) 134 x 41 x 5 mm
  • Attachment to light: Via T-nut Stone
  • NOTE: Without mounting material on T-groove profile
Product type

Holder

Type

Leuchtenhalter SYSTEMLED EVO / PROFILED

Features

anti-static

Material

Steel

Length

134 mm

Width

41 mm

Height

5 mm

Dim

(L x W x H) 134 x 41 x 5 mm

n.rel.

Stainless steel

41 mm

5 mm

Mounting kit

134 mm

Steel

FALSE

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3384484 LED2WORK Holder Leuchtenhalter SYSTEMLED EVO / PROFILED (L x W x H) 134 x 41 x 5 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 3384484 LED2WORK Holder Leuchtenhalter SYSTEMLED EVO / PROFILED (L x W x H) 134 x 41 x 5 mm 1 Pair

Description

Mounting kit with ESD insulation for fixing the SYSTEMLED EVO and PROFILED at a mounting system.

This text is machine translated.