• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 30 ° 24 V DC (L x W x H) 62.5 x 80 x 80 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
8.5 W
Colour temperature type
5000 K
Luminous flux (Φ)
1120 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Machine lamp CENALED Spot installation DC, optic 30° for surface light

  • High-power LED chips for neutral whiteHigh color reproductionThree variants with different radiation anglesSturdy single-disk safety glassHardly any heat generation through smart thermal managementProtection class IP67 and connection voltage 24V DC via connector M12 A-codedMaintenance freeMade in Germany

Technical specifications

  • Beam angle: 30°NOTE: Seal supplied; fastening: Rear side 3xscrew M6Connection light: M12 A-codedConnected load lamp 24 V DC ± 10%LED mounting lamp typeMounting accessories: Hinged angle 214300-01 as light holder optionalSpecial feature: 30° optics for flat lightOperating temperature -10... +50 °CGross weight 500 gDimmable: Optionally via accessoriesColour reproduction (Ra): > 80Manufactured in: GermanyWeight 400 gHeight [B] x width [C]: Space measure: ~80 mm x 80 mm x 62.5 mmLamp life > 60,000 hLamp power ~8.5 WLight output 134 lm/WLamp light current 1120 lmLamp: High Power LEDLight color: Neutral white (5000K)Light distribution: DirectMaterial cover: ESG 4 mm, crack proofMaterial housing: Aluminium (powder-coated)CENALED Spot ConstructionRisk group (DIN EN 62471): Free groupProtection class IP67Protection class III
Product type

Industrial LED indicator light

Type

CENALED SPOT

Features

splashproof

LED features

dimmable

Operating voltage

24 V DC

8.5 W

Min. colour temperature

5000 K

Colour temperature type

5000 K

Colour temperature (max.)

5000 K

Luminous flux (Φ)

1120 lm

Radiation angle

30°

Connection

M12 plug

Material

Aluminium

IP67

Protection class

III

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

62.5 mm

Width

80 mm

Height

80 mm

Dim

(L x W x H) 62.5 x 80 x 80 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861255 LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 30 ° 24 V DC (L x W x H) 62.5 x 80 x 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861255 LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 30 ° 24 V DC (L x W x H) 62.5 x 80 x 80 mm 1 pc(s)

Description

LED surface-mounted lampCENALED Spot structureCompact, robust and brightThe CENALED Spot series is a modern and at the same time economical solution for the illumination of work areas. The compact CENALED Spot design is particularly suitable for tight spaces and offers an excellent illumination thanks to the latest LED technology. The robust aluminum housing and safety glass protect the light from external influences such as chip shot and cooling lubricants.The CENALED Spot structure can, depending on the installed optics, be used as both spot lighting and for broad illumination. It can be fixed directly on a flat surface, for example within a machine casing. Alternatively, the lamp can also be mounted on an optional articulated angle, in order to allow a rotation and fixing in almost any direction.Thanks to its high degree of protection, the CENALED Spot design is optimally protected against dust and moisture and is therefore also suitable for use in demanding working environments.Benefits:Compact, robust LED light with the latest technologyBright neutral white lighting with high detail sharpnessHigh protection class - dust and splash-proofVersions available with 15°, 30° or 65° opticsApplication areas:Machine tool or machine workstationsPlant and production rooms with little spaceWorkbenches and testing stationsCamera applications for industrial image processing

This text is machine translated.