• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 65 ° 24 V DC (L x W x H) 105 x 105 x 5 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
8.5 W
Colour temperature type
5000 K
Luminous flux (Φ)
1120 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Machine lamp CENALED Spot installation DC,optic 65° for full surface light

  • High-power LED chips for neutral whiteHigh color reproductionThree variants with different radiation anglesSplash-proof window safety glass above the light outputHardly any heat generation through smart thermal managementHigh degree of protection and 24 V DC connection voltage via M12 A-coded plug connectorMaintenance freeMade in Germany

Technical specifications

  • Angle of radiation: 65°NOTE: Seal supplied; secured by 4 countersunk head bolt M5Connection light: M12 A-codedConnected load lamp 24 V DC ± 10%Design: LED built-in lampSpecial feature: 65° optics for full surface lightOperating temperature -10... +50 °CGross weight 550 gDimmable: Optionally via accessoriesColour reproduction (Ra): > 80Manufactured in: GermanyWeight: 450gHeight [W] x width [C]: Body: ~80 mm x 80 mm, mounting depth >60 mm,panel ~105 mm x 105 mm, ~5 mm surface-mountingLamp life > 60,000 hLamp power ~8.5 WLight output 134 lm/WLamp light current 1120 lmLamp: High Power LEDLight color: Neutral white (5000K)Light distribution: DirectMaterial cover: ESG 4 mm, crack proofMaterial housing: Aluminium (powder-coated)CENALED Spot installation modelRisk group (DIN EN 62471): Free groupProtection class IP67Protection class III
Product type

Industrial LED indicator light

Type

CENALED SPOT

Features

splashproof

LED features

splashproof

Operating voltage

24 V DC

8.5 W

Min. colour temperature

5000 K

Colour temperature type

5000 K

Colour temperature (max.)

5000 K

Luminous flux (Φ)

1120 lm

Radiation angle

65°

Connection

M12 plug

Material

Aluminium

IP67

Protection class

III

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

105 mm

Width

105 mm

Height

5 mm

Dim

(L x W x H) 105 x 105 x 5 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861258 LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 65 ° 24 V DC (L x W x H) 105 x 105 x 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861258 LED2WORK Industrial LED indicator light CENALED SPOT 8.5 W 1120 lm 65 ° 24 V DC (L x W x H) 105 x 105 x 5 mm 1 pc(s)

Description

LED build-in lamp for machinesCENALED Spot installationRobust, strong light and inconspicuousCENALED Spot installation is a rather inconspicuous LED mounted light fixture for lighting work areas. Integrated in the shaft of a machine tool, the light carries only flat in front and is thus best suited for small processing areas. The robust aluminum casing with built-in frame and safety glass protects the light from external influences such as chip board or cooling lubricants. A high-quality FKM seal ensures seamless sealing of the installation surface.Thanks to the latest LED technology, the CENALED Spot installation offers an excellent illumination. Depending on the version and the built-in optics, the lamp can be used for illumination with spot light or as broad radiating lighting.Thanks to its very high protection class, the CENALED Spot series is ideally protected against dust and moisture and is therefore also suitable for use in demanding working environments.Benefits:Compact, robust recessed light with the latest LED technologyBright neutral white lighting with high detail sharpnessSealed mounting frame for installation surfaceHigh protection class - dust and splash-proofVersions available with 15°, 30° or 65° opticsApplication areas:Machine tools or machine workstationsPlant and production rooms with little spaceCamera applications for industrial image processing

This text is machine translated.