Industrial LED indicator light
FIELDLED EVO
waterproof
24 V DC
1625 mA
39 W
5200 K
5700 K
6000 lm
100°
M12 plug
Aluminium
IP67
IP69K
III
-30 °C
+60 °C
540 mm
96 mm
30 mm
(L x W x H) 540 x 96 x 30 mm
n.rel.
yes
Datasheet 2861272 LED2WORK Industrial LED indicator light FIELDLED EVO 39 W 6000 lm 100 ° 24 V DC (L x W x H) 540 x 96 x 30 mm 1 pc(s)
User & Safety Instructions 2861272 LED2WORK Industrial LED indicator light FIELDLED EVO 39 W 6000 lm 100 ° 24 V DC (L x W x H) 540 x 96 x 30 mm 1 pc(s)