Piece
Industrial LED indicator light
FIELDLED EVO
splashproof
24 V DC
1792 mA
41 W
5200 K
5700 K
6300 lm
100°
M12 plug
Aluminium
IP67
IP69K
III
-30 °C
+60 °C
370 mm
150 mm
30 mm
(L x W x H) 370 x 150 x 30 mm
n.rel.
yes
Datasheet 2861277 LED2WORK Industrial LED indicator light FIELDLED EVO 41 W 6300 lm 100 ° 24 V DC (L x W x H) 370 x 150 x 30 mm Piece 1 pc
User & Safety Instructions 2861277 LED2WORK Industrial LED indicator light FIELDLED EVO 41 W 6300 lm 100 ° 24 V DC (L x W x H) 370 x 150 x 30 mm Piece 1 pc