• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light INROLED 50 CleanPro 1899 lm 100 ° 24 V DC Piece 1 pc(s)

1/5
Packaging type
Piece
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Luminous flux (Φ)
1899 lm
IP rating
IP67/IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial LED indicator light

Type

INROLED 50 CleanPro

Operating voltage

24 V DC

Luminous flux (Φ)

1899 lm

Radiation angle

100°

Connection

M12 plug

Material

Polycarbonate (PC)

IP67/IP69K

Protection class

IP67

Width

50 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741748 LED2WORK Industrial LED indicator light INROLED 50 CleanPro 1899 lm 100 ° 24 V DC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741748 LED2WORK Industrial LED indicator light INROLED 50 CleanPro 1899 lm 100 ° 24 V DC Piece 1 pc(s)

Description

INROLED 50 CleanPro LED industrial light: Compact, sealed LED light with opal-white frosted polycarbonate tube and Ecolab coating to reduce dirt buildup and increase resistance. Diameter of only 50 mm for easy integration in cramped mounting situations. High light output, very high degree of protection and IK09 impact strength. FDA-compliant materials make them suitable for use in hygiene-sensitive areas. Resistant to many acids and alkalis. Splinter-free tube with aluminum end caps. Quick mounting with included holder or optional accessories.

This text is machine translated.