• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light INROLED_70 28 W 2448 lm 125 ° 1 pc(s)

Product type
Industrial LED indicator light
Power
28 W
Luminous flux (Φ)
2448 lm
IP rating
IP67
IP69K
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 115410-02 Industrial lamp 1 pc

  • High power LED chips for daylight white 5200-5700K
  • Universal angle of radiation 125° and color reproduction Ra >85
  • Micro-prism cover directly over LED chips
  • Housing: Protective tube made of borosilicate glass, 4 mm thick
  • Hardly any heating, residual heat discharge through ribbed aluminum base
  • Use for ambient temperatures from -10°C to +40°C in the 24V version and from -10°C to +30°C in the 230V version
  • 230V Alternating luminous flux, depending on the design, from 810 lm to 2440 lm
  • Very high degree of protection IP67/IP69K and life 60.000h > (L70/B10)
  • Connection voltage, depending on the version, 24V DC or 220-240V AC
  • Cable entry via cable gland (Wago clamp on the inside)
  • All variants can be linked electrically (cascadable)
  • Attachment via standard Ø70 attachments or via optional mounting accessories
  • Manufactured in Germany

Technical specifications

  • Mounting: Mounting via pipe clamps (optional)
  • Equipped with 84 SMD LEDs
  • Operating device: Integrated
  • Glare shield: Prism cover
  • Color rendering (Ra): RA>85
  • Weight (net): 4.1 kg
  • Lifetime > : 60,000 operating hours
  • Light output: Approx. 87 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: Terminal
  • Risk group (DIN EN 62471): Free group
Product type

Industrial LED indicator light

Type

INROLED_70

LED features

stackable

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

28 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

2448 lm

Radiation angle

125°

LEDs

84

Connection

Clamp

Material

Borosilicate glass

Aluminium

PA

IP67

IP69K

Protection class

I

Min. temperature

-10 °C

Max. temperature

+30 °C

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2258551 LED2WORK Industrial LED indicator light INROLED_70 28 W 2448 lm 125 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2258551 LED2WORK Industrial LED indicator light INROLED_70 28 W 2448 lm 125 ° 1 pc(s)

Description

INROLED_70
Linkable, universal, cost-optimized

The INROLED_70 can be used in a variety of ways, provided with a protective tube made of borosilicate glass (safety glass).
The diameter of 70 mm gives the lamp a high light output.
As a result, it can be used not only in classic applications such as machines and systems, but also in buildings or building technology.
Their electrical linkability makes homogeneous and economical illumination of large areas possible.

APPLICATION AREAS
Machinery and technical equipment
Home Systems
Underground car parks
Architecture

YOUR BENEFITS
High light output; flicker-free light without UV and IR content; flat and homogeneous light
Optimum suppression and light scattering through microprisms cover
4 mm thick borosilicate glass protects the electronics against water, dust and moisture
High degree of protection (IP67/IP69K)
Easy conversion and retrofitting
Lights can be linked electrically
Wide range of uses

This text is machine translated.

Hints

Special order, no right of withdrawal.