• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light LEANLED II 24 W 3780 lm 120 ° 24 V DC (L x W x H) 1020 x 26 x 31 mm 1 pc(s)

1/6
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
24 W
Luminous flux (Φ)
3780 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK LEANLED II, 1020mm, cover white, 120° ~24W, 24V DC

  • Bright illumination in daylight white 5200-5700K
  • Beam angle 120° and color reproduction Ra>85
  • Slim, hardly surface-mounted LED-lamp, only 25 mm high
  • Clear or opal white cover made of polycarbonate, free of breakage and splinter
  • Heat is dissipated to the rear via aluminum base
  • Protection class IP 54 and long life > 60.000h (L80 / B10)
  • Direct connection voltage 24V DC and M12 A-coded plug connection
  • Cascadable variants with M12 connector for electrical connection
  • CE and ETL listed
  • 2 pairs of lamp holders for fixed or swiveling mounting included in delivery
  • Manufactured in Germany

Technical specifications

  • Model: LEANLED II.
  • Design: LED surface-mounted lamp
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Light connection: M12 A-coded
  • Color reproduction (Ra): > 85
  • Lamp life > 60,000 h
  • Material casing: Aluminum
  • Material cover: Polycarbonate, matt
  • Weight: 700 g
  • Risk group: Free group
  • Mounting accessories: Mounting bracket included, additional fixings optional
  • Dimmable: Optional via accessories
  • Fade-out: opal white
Product type

Industrial LED indicator light

Type

LEANLED II

Features

splashproof

LED features

stackable

Operating voltage

24 V DC

24 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

3780 lm

Radiation angle

120°

Connection

M12 plug

Material

Aluminium

Polycarbonate (PC)

IP54

Protection class

III

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

1020 mm

Width

26 mm

Height

31 mm

Dim

(L x W x H) 1020 x 26 x 31 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383334 LED2WORK Industrial LED indicator light LEANLED II 24 W 3780 lm 120 ° 24 V DC (L x W x H) 1020 x 26 x 31 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383334 LED2WORK Industrial LED indicator light LEANLED II 24 W 3780 lm 120 ° 24 V DC (L x W x H) 1020 x 26 x 31 mm 1 pc(s)

Description

LED surface-mounted lamp
LED II
Very slim, very bright, electrically chained

The bright LED rod lamp LEANLED II can be used in almost any machine without chip casting or KSS. The splinter-free polycarbonate cover protects the LED technology against dust and water spray. Further variants can be cascaded. These variants can be linked electrically and thus light installations can be realized easily and quickly, which illuminate large production areas uniformly and evenly.

Like the predecessor model, the LEANLED II is available with clear or opal white cover. In the length 3 variants have been added, so that now you can choose between seven lengths. The new brackets included in the delivery, which can be used to fix the rod lamp firmly or flexibly.

Benefits:
Very bright LED rod lamp
Uniform, flicker-free illumination
Homogeneous illumination via opal white suppression
Cascadable, i.e. electrically linkable versions – thus simple power supply of several lights with one supply line.
Wide range of uses

Application areas:
Wood processing
For machines and systems with very little space
Dry working areas in metal processing
Machines and bending machines
Punching machines and conveyor belts
Logistics and many other applications

This text is machine translated.

Features

  • "En lengths can be selected "