• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light LEANLED II Basic-Line 1785 lm 120 ° 24 V DC 1 pc(s)

1/2
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Luminous flux (Φ)
1785 lm
Energy efficiency rating
n.rel.
Type
LEANLED II Basic-Line
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

LEANLED II Basic-Line

LED features

Frame (translucent)

Operating voltage

24 V DC

Luminous flux (Φ)

1785 lm

Radiation angle

120°

Connection

M12 plug

Protection class

IP54

RoHS-compliant

Yes

n.rel.

III

30 mm

None

0.34 mm²

Other

Aluminium

DC

FALSE

11-11 W

LED operating device voltage-controlled

80-89

FALSE

2

520 mm

25 mm

Metal/plastic

LED not exchangeable

TRUE

FALSE

20-24 V

FALSE

IP54

TRUE

TRUE

FALSE

1

FALSE

480-480 mA

5700-5700 K

11.6 W

1785 lm

White

FALSE

FALSE

Ending

60000 h

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

155 lm/W

FALSE

FALSE

FALSE

FALSE

FALSE

80 %

10 %

No

No

No

FALSE

FALSE

FALSE

1

Documents & Downloads

Datasheet

Datasheet 3741721 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 1785 lm 120 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741721 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 1785 lm 120 ° 24 V DC 1 pc(s)

Description

The slim LEANLED II Basic Line LED light is a cost-effective solution for the functional use in simple machines, plants or for interior lighting of control cabinets. Its newly developed LED lamp on circuit board basis provides a reliable light output with simultaneously optimized production costs. This makes the LEANLED II Basic-Line suitable wherever functional, economical lighting is most important. Variants with clear coverage for directional illumination or with opal white cover for even light distribution are available for different lighting requirements.

This text is machine translated.