
Technical specifications
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
LEANLED II Basic-Line
- Operating voltage
24 V DC
- Luminous flux (Φ)
2666 lm
- Radiation angle
120°
- Connection
M12 plug
IP54
- Protection class
IP54
- RoHS-compliant
Yes
n.rel.
III
30 mm
None
0.34 mm²
Other
Aluminium
DC
FALSE
17-17 W
LED operating device voltage-controlled
80-89
FALSE
2
760 mm
25 mm
Metal/plastic
LED not exchangeable
TRUE
FALSE
20-24 V
FALSE
IP54
TRUE
TRUE
FALSE
1
FALSE
720-720 mA
5700-5700 K
17.3 W
2666 lm
White
FALSE
FALSE
Ending
60000 h
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
155 lm/W
FALSE
FALSE
FALSE
FALSE
FALSE
80 %
10 %
No
No
No
FALSE
FALSE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3741729 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 2666 lm 120 ° 24 V DC Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741729 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 2666 lm 120 ° 24 V DC Piece 1 pc(s)
Description
This text is machine translated.

