
1/2
Piece
Industrial LED indicator light
LEANLED II Basic-Line
24 V DC
881 lm
120°
M12 plug
IP54
IP54
Yes
n.rel.
III
30 mm
None
0.34 mm²
Other
Aluminium
DC
FALSE
5-5 W
LED operating device voltage-controlled
80-89
FALSE
2
260 mm
25 mm
Metal/plastic
LED not exchangeable
TRUE
FALSE
20-24 V
FALSE
IP54
TRUE
TRUE
FALSE
1
FALSE
240-240 mA
5700-5700 K
5.7 W
881 lm
White
FALSE
FALSE
Ending
60000 h
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
155 lm/W
FALSE
FALSE
FALSE
FALSE
FALSE
80 %
10 %
No
No
No
FALSE
FALSE
FALSE
1
yes
Datasheet 3741726 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 881 lm 120 ° 24 V DC Piece 1 pc(s)
User & Safety Instructions 3741726 LED2WORK Industrial LED indicator light LEANLED II Basic-Line 881 lm 120 ° 24 V DC Piece 1 pc(s)