• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light SIGNALED II_RGB 2.6 W, 2.6 W, 2.6 W 59 lm, 27 lm, 93 lm 120 ° 24 V DC (L x W x H

1/4
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
2.6 W
2.6 W
2.6 W
Luminous flux (Φ)
59 lm
27 lm
93 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK SIGNALED II_RGB, 260MM, 120° ~2.6W(R)/2.6W(G)/2.6W(B), 24V DC

  • Bright RGB LED chips
  • Color changes can signal different states of machines and plants
  • Red, green, blue: Mixed colors are generated by simultaneous activation of connection PINs
  • White as a mixed color possible
  • Control of the LED chips by the PLC control of the machine or system
  • Beam angle 120°
  • Opal white cover free of breakage and splinter, protection against moisture and dust
  • Very slim and slim lamp body
  • Heat is dissipated to the rear via aluminum base
  • LED life > 60.000h (L80/B10)
  • Protection class IP54 - for machines and systems without chip casting or KSS and with little space
  • Direct supply voltage 24V DC via M12 A-coded plug connector
  • Attachment via the mounting bracket included in delivery
  • Manufactured in Germany

Technical specifications

  • MODEL: SIGNAL II RGB
  • Design: LED surface-mounted lamp
  • Lamp RGB LED
  • Light distribution: Direct
  • Lamp connection: M12 connector A-coded
  • Lamp life > 60,000 h
  • Material casing: Aluminum
  • Material cover: Polycarbonate
  • Weight: 200 g
  • Risk group: Free group
  • Fastening accessories: 2 pairs of brackets (included)
  • Dimmable: no.
  • Special feature: Signal via flashing and/or colored light
  • Fade-out: opal white
Product type

Industrial LED indicator light

Type

SIGNALED II_RGB

Features

Light direction adjustment

LED features

multicolour

Operating voltage

24 V DC

2.6 W

2.6 W

2.6 W

Luminous flux (Φ)

59 lm

27 lm

93 lm

Radiation angle

120°

Connection

M12 plug

Material

Aluminium

Polycarbonate (PC)

IP54

Protection class

III

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

260 mm

Width

30 mm

Height

25 mm

Dim

(L x W x H) 260 x 30 x 25 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383369 LED2WORK Industrial LED indicator light SIGNALED II_RGB 2.6 W, 2.6 W, 2.6 W 59 lm, 27 lm, 93 lm 120 ° 24 V DC (L x W x H

User & Safety Instructions

User & Safety Instructions 2383369 LED2WORK Industrial LED indicator light SIGNALED II_RGB 2.6 W, 2.6 W, 2.6 W 59 lm, 27 lm, 93 lm 120 ° 24 V DC (L x W x H

Description

LED indicator
SIGNAL II RGB
Clear information on colored light for greater safety

Red for hazardous areas, yellow for caution ... these are color codes that we are familiar with. The colored light of THE SIGNALED II RGB provides for far visible and clear attention in safety areas. Depending on the control and desired signal effect, all color shades of the RGB color space can be generated. A polycarbonate cover protects the LED technology against dust and water spray. In order to be able to exist in the vicinity of machines and plants, the LED signal lamp has the protection class IP54. Thus, THE SIGNALED II RGB can also be used as a machine lamp in almost any working area without chip casting or KSS. The lamp can be installed firmly or in an adjustable angle using the supplied brackets.

Benefits:
Colored light: Bright and flicker-free
Signal colors indicate states of machines, plants or infrastructures
All colors from the RGB color spectrum can be selected for signaling

Application areas:
Metal processing: As a signal function for machines and plants
Bending machines
Punching machines
Working in automation
Maintenance and infrastructure, e.g. on rolling gates or conveyor belts
Logistics and clean room signage

This text is machine translated.

Features

  • "bspectrum
  • "