Stroke drawing/circuit diagram
Industrial LED indicator light
TUBELED_25
flashing
splashproof
multicolour
24 V DC
600 mA
14.4 W
5000 K
5200 K
5000 K
2304 lm
100°
Connector
Aluminium
Glass
IP67
III
-30 °C
55 °C
540 mm
28 mm
23 mm
(L x W x H) 540 x 28 x 23 mm
Yes
n.rel.
80-89
TRUE
28 mm
Tubular shape
Frosted
60000 h
yes
Datasheet 3060855 LED2WORK Industrial LED indicator light TUBELED_25 14.4 W 2304 lm 100 ° 24 V DC (L x W x H) 540 x 28 x 23 mm 1 pc(s)
User & Safety Instructions 3060855 LED2WORK Industrial LED indicator light TUBELED_25 14.4 W 2304 lm 100 ° 24 V DC (L x W x H) 540 x 28 x 23 mm 1 pc(s)