Industrial LED indicator light
TUBELED_25
multicolour
24 V DC
200 mA
4.8 W
5000 K
768 lm
100°
M8 plug
Metal
IP67
III
-30 °C
55 °C
205 mm
28 mm
23 mm
(L x W x H) 205 x 28 x 23 mm
Yes
n.rel.
Surface mounting
TRUE
TRUE
LED not exchangeable
TRUE
FALSE
yes
Datasheet 3060858 LED2WORK Industrial LED indicator light TUBELED_25 4.8 W 768 lm 100 ° 24 V DC (L x W x H) 205 x 28 x 23 mm 1 pc(s)
User & Safety Instructions 3060858 LED2WORK Industrial LED indicator light TUBELED_25 4.8 W 768 lm 100 ° 24 V DC (L x W x H) 205 x 28 x 23 mm 1 pc(s)