• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_25 9.6 W 1536 lm 100 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
9.6 W
Colour temperature type
5000 K
Luminous flux (Φ)
1536 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

TUBELED_25

Operating voltage

24 V DC

Operating current

400 mA

9.6 W

Colour temperature type

5000 K

Luminous flux (Φ)

1536 lm

Radiation angle

100°

Connection

Connector

Material

Metal

IP67

Protection class

III

Min. temperature

-30 °C

Max. temperature

55 °C

Length

370 mm

RoHS-compliant

Yes

n.rel.

Surface mounting

TRUE

TRUE

LED not exchangeable

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060860 LED2WORK Industrial LED indicator light TUBELED_25 9.6 W 1536 lm 100 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060860 LED2WORK Industrial LED indicator light TUBELED_25 9.6 W 1536 lm 100 ° 24 V DC 1 pc(s)

Description

Slim, robust LED hybrid light for working light with signal function: The TUBELED_25 RGB-W measures only 25 mm in diameter and can be used with its light in machines and systems for illumination as well as for widely visible signaling. In case of a signal, it is selected between blinking, flashes or a change of light color into a common, freely selectable signal color. The TUBELED_25 RGB-W is available in six different lamp lengths. The robust aluminum housing and safety glass stuck together for sealing ensure a high degree of protection, best heat dissipation and homogeneous light distribution. The power-optimized mounted light can be used in environments with temperatures of -30 ... +55°C must be used. LED chips for daylight white light provide true-to-detail and low-shadow illumination. Colour light signals use RGB LED chips, which are evenly arranged in clusters with white light LEDs. For voltage and signal supply, the TUBELED_25 RGB-W is connected via M8-sensor connector. Optional fixing accessories are available for mounting.

This text is machine translated.