• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 17.2 W 2666 lm 100 ° 24 V DC (L x W x H) 705 x 28 x 23 mm 1

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
17.2 W
Colour temperature type
5200 K
Luminous flux (Φ)
2666 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

TUBELED_25

LED features

dimmable

Operating voltage

24 V DC

Operating current

700 mA

17.2 W

Factory colour

Aluminium

Min. colour temperature

5600 K

Colour temperature type

5200 K

Colour temperature (max.)

5600 K

Luminous flux (Φ)

2666 lm

Radiation angle

100°

Connection

M8 plug

Material

Aluminium

IP67

Protection class

III

Min. temperature

-30 °C

Max. temperature

+55 °C

Length

705 mm

Width

28 mm

Height

23 mm

Dim

(L x W x H) 705 x 28 x 23 mm

RoHS-compliant

Yes

n.rel.

Not required

80-89

FALSE

LED not exchangeable

TRUE

FALSE

TRUE

FALSE

FALSE

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060874 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 17.2 W 2666 lm 100 ° 24 V DC (L x W x H) 705 x 28 x 23 mm 1

User & Safety Instructions

User & Safety Instructions 3060874 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 17.2 W 2666 lm 100 ° 24 V DC (L x W x H) 705 x 28 x 23 mm 1

Description

Slim, robust LED light for machines and systems: The TUBELED_25 measures only 25 mm in diameter. Six different lamp lengths are available. Robust aluminum housing and safety glass glued in for sealing ensure high degree of protection, best heat dispersion and homogeneous light distribution. The power-optimized surface-mounted lamp can be installed in environments with temperatures of -30 ... +55°C must be used. The daylight white light provides true-to-detail and low-shadow illumination also here. For power supply, the TUBELED_25 is connected via M8 sensor connector. Optional fixing accessories are available for mounting.

This text is machine translated.