Industrial LED indicator light
TUBELED_25
stackable
24 V DC
200 mA
4.3 W
Aluminium
5600 K
5200 K
5600 K
667 lm
100°
Connector
Aluminium
IP67
III
-30 °C
+55 °C
205 mm
28 mm
23 mm
(L x W x H) 205 x 28 x 23 mm
Yes
n.rel.
Other
Not required
80-89
FALSE
FALSE
LED not exchangeable
TRUE
FALSE
Direct
Glass opal
FALSE
TRUE
TRUE
FALSE
White
yes
Datasheet 3060864 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 4.3 W 667 lm 100 ° 24 V DC (L x W x H) 205 x 28 x 23 mm 1 p
User & Safety Instructions 3060864 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 4.3 W 667 lm 100 ° 24 V DC (L x W x H) 205 x 28 x 23 mm 1 p