• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 6.5 W 1008 lm 100 ° 24 V DC (L x W x H) 290 x 28 x 23 mm 1

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
6.5 W
Colour temperature type
5200 K
Luminous flux (Φ)
1008 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

TUBELED_25

Features

waterproof

LED features

stackable

Operating voltage

24 V DC

Operating current

300 mA

6.5 W

Factory colour

Aluminium

Colour temperature type

5200 K

Luminous flux (Φ)

1008 lm

Radiation angle

100°

Connection

Connector

Material

Aluminium

IP67

Protection class

III

Min. temperature

-30 °C

Max. temperature

55 °C

Length

290 mm

Width

28 mm

Height

23 mm

Dim

(L x W x H) 290 x 28 x 23 mm

RoHS-compliant

Yes

n.rel.

Other

Not required

80-89

FALSE

FALSE

LED not exchangeable

TRUE

FALSE

Direct

Glass opal

FALSE

TRUE

TRUE

FALSE

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060865 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 6.5 W 1008 lm 100 ° 24 V DC (L x W x H) 290 x 28 x 23 mm 1

User & Safety Instructions

User & Safety Instructions 3060865 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 6.5 W 1008 lm 100 ° 24 V DC (L x W x H) 290 x 28 x 23 mm 1

Description

Slim, robust LED light for machines and systems: The TUBELED_25 measures only 25 mm in diameter. Six different lamp lengths are available. Robust aluminum housing and safety glass glued in for sealing ensure high degree of protection, best heat dispersion and homogeneous light distribution. The power-optimized surface-mounted lamp can be installed in environments with temperatures of -30 ... +55°C must be used. The daylight white light provides true-to-detail and low-shadow illumination also here. For power supply, the TUBELED_25 is connected via M8 sensor connector. The second M8 sensor connection allows the electrical connection to connect several lamps of the same type in series up to a total current consumption of 4A. Optional fixing accessories are available for mounting.

This text is machine translated.