Industrial LED indicator light
TUBELED_25
dimmable
24 V DC
300 mA
6.5 W
Aluminium
5600 K
5200 K
5600 K
1008 lm
100°
Connector
Aluminium
IP67
III
-30 °C
+55 °C
290 mm
28 mm
23 mm
(L x W x H) 290 x 28 x 23 mm
Yes
n.rel.
Not required
80-89
FALSE
LED not exchangeable
TRUE
FALSE
TRUE
FALSE
FALSE
White
yes
Datasheet 3060871 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 6.5 W 1008 lm 100 ° 24 V DC (L x W x H) 290 x 28 x 23 mm 1
User & Safety Instructions 3060871 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 6.5 W 1008 lm 100 ° 24 V DC (L x W x H) 290 x 28 x 23 mm 1