Industrial LED indicator light
TUBELED_25
dimmable
24 V DC
400 mA
8.6 W
Aluminium
5600 K
5200 K
5600 K
1333 lm
100°
Connector
Aluminium
IP67
III
-30 °C
55 °C
370 mm
28 mm
23 mm
(L x W x H) 370 x 28 x 23 mm
Yes
n.rel.
Not required
80-89
FALSE
LED not exchangeable
TRUE
FALSE
TRUE
FALSE
FALSE
White
yes
Datasheet 3060872 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 8.6 W 1333 lm 100 ° 24 V DC (L x W x H) 370 x 28 x 23 mm 1
User & Safety Instructions 3060872 LED2WORK Industrial LED indicator light TUBELED_25 Aluminium 8.6 W 1333 lm 100 ° 24 V DC (L x W x H) 370 x 28 x 23 mm 1