1/3
Industrial LED indicator light
TUBELED_40 Element
splashproof
220 V AC
240 V AC
220 - 240 V AC
51 W
Black
5200 K
5700 K
6180 lm
100°
M12 plug
Aluminium
Plastic
PMMA
IP54
I
-30 °C
+50 °C
1540 mm
40 mm
29 mm
(L x W x H) 1540 x 40 x 29 mm
n.rel.
yes
Datasheet 2383367 LED2WORK Industrial LED indicator light TUBELED_40 Element Black 51 W 6180 lm 100 ° (L x W x H) 1540 x 40 x 29 mm 1 pc(s