• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_40 II 24 W 2582 lm 100 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
24 W
Luminous flux (Φ)
2582 lm
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 118310-01 Machine lamp 1 pc

  • Protection class IP67/IP69K and above-average service life > 60.000h (L70/B10)
  • Direct connection voltage 24V DC and cascading via M12 plug connections
  • Attachment via separately available accessories
  • Manufactured in Germany
  • High power LED chips for daylight white 5200-5700K – very bright
  • Beam angle 100° and good color reproduction Ra >85
  • Anti-spawning, 4 mm thick ESG with opal white masking
  • Safe from chipping, vibration and shock - 100% CNC suitable
  • Oil-resistant seals (FKM seal Vition®)
  • Light Forming technology
  • Luminous flux, depending on the version, from 459 lm to 4953 lm
  • Luminous flux-optimized power versions and power-optimized ECO versions
  • Use in ambient temperatures from -30°C to +60°C.
  • Heat dissipation via aluminum extrusion profile – no burning of KSS

Technical specifications

  • Attachment: M4
  • Equipped with 84 SMD LEDs
  • Suppression: Diffuser, ESG
  • Color rendering (Ra): RA>85
  • Weight (net): 0.80 kg
  • Cascadable: No.
  • Lifetime > : 60,000 operating hours
  • Light yield: Approx. 107.6 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: M12 sensor plug
  • Risk group (DIN EN 62471): Free group
Product type

Industrial LED indicator light

Type

TUBELED_40 II

Features

waterproof

LED features

dimmable

Operating voltage

24 V DC

24 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

2582 lm

Radiation angle

100°

LEDs

84

Connection

M12 plug

Material

Aluminium

IP67

IP69K

Protection class

III

Min. temperature

-30 °C

Max. temperature

+40 °C

Width

40 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2258448 LED2WORK Industrial LED indicator light TUBELED_40 II 24 W 2582 lm 100 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2258448 LED2WORK Industrial LED indicator light TUBELED_40 II 24 W 2582 lm 100 ° 24 V DC 1 pc(s)

Description

TUBELED_40 II.
Conspicuous inconspicuous, rich in variants

Narrow installation space with simultaneously harsh production conditions and temperatures up to + 60° C – this is the area in which TUBELED_40 II moves like no other.
With a lamp diameter of only 40 mm and in 7 available lengths, the slim LED surface-mounted lamp is an all-round talent – in the light yield and in the application possibilities.

AREAS OF APPLICATION:
Metal processing: Microprecision machines, eroding machines, punching automation
Plastics processing
Wood working
Wherever narrow installation conditions prevail

YOUR BENEFITS
Bright and flicker-free illumination, without UV and IR component
Generous lighting by 100° surface light
Space-saving geometry
Easy and fast retrofitting of machines
Liquid-tight and temperature-resistant
High degree of protection IP67/IP69K
For high ambient temperatures up to +60°C.
Electrically linkable variants (cascadable)
On/off interface: Load-free switching, flashing, flashing and dimming possible

This text is machine translated.