1/3
Piece
Industrial LED indicator light
TUBELED_40 II Basic-Line
24 V DC
3570 lm
100°
M12 plug
IP67/IP69K
IP67
Yes
n.rel.
III
40 mm
None
DC
23-23 W
Aluminium
Screw-on plate
80-89
40 mm
1040 mm
29 mm
LED not exchangeable
20-24 V
IP67
TRUE
FALSE
5700-5700 K
23.1 W
3570 lm
White
155 lm/W
yes
Datasheet 3741738 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 3570 lm 100 ° 24 V DC Piece 1 pc(s)
User & Safety Instructions 3741738 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 3570 lm 100 ° 24 V DC Piece 1 pc(s)