1/3
Piece
Industrial LED indicator light
TUBELED_40 II Basic-Line
24 V DC
589 lm
100°
M12 plug
IP67
IP67
Yes
n.rel.
III
40 mm
None
DC
3-3 W
Aluminium
Screw-on plate
80-89
40 mm
190 mm
29 mm
LED not exchangeable
20-24 V
IP67
TRUE
FALSE
5700-5700 K
3.8 W
589 lm
White
155 lm/W
yes
Datasheet 3741733 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 589 lm 100 ° 24 V DC Piece 1 pc(s)
User & Safety Instructions 3741733 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 589 lm 100 ° 24 V DC Piece 1 pc(s)