• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 881 lm 100 ° 24 V DC Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Luminous flux (Φ)
881 lm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial LED indicator light

Type

TUBELED_40 II Basic-Line

Operating voltage

24 V DC

Luminous flux (Φ)

881 lm

Radiation angle

100°

Connection

M12 plug

IP67

Protection class

IP67

RoHS-compliant

Yes

n.rel.

III

40 mm

None

DC

5-5 W

Aluminium

Screw-on plate

80-89

40 mm

280 mm

29 mm

LED not exchangeable

20-24 V

IP67

TRUE

FALSE

5700-5700 K

5.7 W

881 lm

White

155 lm/W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741734 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 881 lm 100 ° 24 V DC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741734 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 881 lm 100 ° 24 V DC Piece 1 pc(s)

Description

The TUBELED_40 II Basic-Line carries the same DNA as the TUBELED_40 II, but deliberately refrains from functions such as on/off interface and electrical chain. As a cost-optimized version, it complements the tried and tested lighting system with an economical solution for applications with reduced functional requirements. Externally identical, it is equipped with a specially adapted LED lamp, which provides reliable light output at attractive conditions. With seven new versions, the Basic-Line offers a robust machine lamp for all areas of application where functionality and economic efficiency are in the foreground.

This text is machine translated.