• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_40 II RGB-W 19 W 414 lm, 732 lm, 331 lm, 2260 lm 100 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
19 W
Luminous flux (Φ)
414 lm
732 lm
331 lm
2260 lm
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 118390-01 Signal lamp 1 pcs

  • RGB LED chips and high-performance LED chips for white light in a light
  • Beam angle 120° and color reproduction Ra>85 in daylight white 5200-5700K
  • RGB LED chips can signal different states of machines and systems by color change
  • Control of the LED chips by the PLC control of a machine or plant
  • Jump proof 4mm ESG
  • Light-forming technology
  • Luminous flux white, depending on the version, from 688 lm to 4359 lm
  • Use in ambient temperatures from -30°C to +60°C.
  • Space-saving geometry
  • Heat dissipation via aluminum profile to the rear
  • 4 lengths: 260 mm, 540 mm, 1040 mm, 1540 mm
  • Protection class IP67/IP69K and service life > 60.000h (L70/B10)
  • CNC-compatible
  • Connection voltage 24V DC via two M12 connectors
  • Mounting via the mounting bracket provided or separately available accessories
  • Manufactured in Germany

Technical specifications

  • Mounting: Mounting bracket (optional)
  • Assembly: 28 SMD RGB-W Cluster
  • Suppression: Diffuser, ESG
  • Color rendering (Ra): RA>85
  • Weight (net): 0.80 kg
  • Cascadable: No.
  • Lifetime > : 60,000 operating hours
  • Light output: Approx. 114.7 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: M12 sensor plug
  • Risk group (DIN EN 62471): Free group
Product type

Industrial LED indicator light

Type

TUBELED_40 II RGB-W

LED features

multicolour

Operating voltage

24 V DC

19 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

414 lm

732 lm

331 lm

2260 lm

Radiation angle

100°

LEDs

28

Connection

M12 plug

Material

Aluminium

IP67

IP69K

Protection class

III

Min. temperature

-30 °C

Max. temperature

+45 °C

Width

40 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 2258482 LED2WORK Industrial LED indicator light TUBELED_40 II RGB-W 19 W 414 lm, 732 lm, 331 lm, 2260 lm 100 ° 24 V DC 1 pc(s)

Description

TUBELED_40 II.
Conspicuous inconspicuous, rich in variants

Narrow installation space with simultaneously harsh production conditions and temperatures up to + 60° C – this is the area in which TUBELED_40 II moves like no other.
With a lamp diameter of only 40 mm and in 7 available lengths, the slim LED surface-mounted lamp is an all-round talent – in the light yield and in the application possibilities.

AREAS OF APPLICATION:
Metal processing: Microprecision machines, eroding machines, punching automation
Plastics processing
Wood working
Wherever narrow installation conditions prevail

YOUR BENEFITS
Bright and flicker-free illumination, without UV and IR component
Generous lighting by 100° surface light
Space-saving geometry
Easy and fast retrofitting of machines
Liquid-tight and temperature-resistant
High degree of protection IP67/IP69K
For high ambient temperatures up to +60°C.
Electrically linkable variants (cascadable)
On/off interface: Load-free switching, flashing, flashing and dimming possible

This text is machine translated.