• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_70 EVO AC 12 W 1899 lm 100 ° (L x W x H) 300 x 70 x 59.5 mm 1 pc(s)

Product type
Industrial LED indicator light
Power
12 W
Colour temperature type
5600 K
Luminous flux (Φ)
1899 lm
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • SMD LED lamp
  • Total output including driver: 14 W
  • Lamp power 12 W
  • Lamp light current 1899 lm
  • Light output 155 lm/W
  • Light color: 5600K 3-step Macadam
  • Connection value light: 120-277V AC, 50 - 60 Hz
  • Operating device: Integrated
  • Connection light: M12 S-coded
  • Protection class IP67/IP69K
  • Protection class: I
  • Fade-out: Scatter film
  • Angle of radiation: 100°
  • Operating temperature: -10 °C - +50 °C
  • Colour reproduction (Ra): >85
  • Lamp life > 100,000 h (L80/B10)
  • Material housing: Aluminium, glass
  • Height [B] x width [C]: 59.5 mm x 70 mm
  • Length [A]: 300 mm
  • Weight: 1100 g
  • Gross weight 1390 g
  • Risk group (DIN EN 62471): Free group
  • Mounting accessories: Optional
  • Manufactured in: Germany
  • Dimmable: No.
  • Number of poles: 3
Product type

Industrial LED indicator light

Type

TUBELED_70 EVO AC

LED features

not dimmable

Min. operating voltage

120 V AC

Max. operating voltage

277 V AC

Operating voltage

120 - 277 V AC

12 W

Colour temperature type

5600 K

Luminous flux (Φ)

1899 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

Glass

IP67

IP69K

Protection class

I

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

300 mm

Width

70 mm

Height

59.5 mm

Dim

(L x W x H) 300 x 70 x 59.5 mm

n.rel.

I

None

AC

12-12 W

Aluminium

59.5 mm

Screw-on plate

80-89

70 mm

294 mm

LED not exchangeable

120-277 V

IP67

TRUE

TRUE

5600-5600 K

14 W

1899 lm

White

155 lm/W

E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384490 LED2WORK Industrial LED indicator light TUBELED_70 EVO AC 12 W 1899 lm 100 ° (L x W x H) 300 x 70 x 59.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384490 LED2WORK Industrial LED indicator light TUBELED_70 EVO AC 12 W 1899 lm 100 ° (L x W x H) 300 x 70 x 59.5 mm 1 pc(s)

Description

The LED lamp TUBELED_70 EVO is a new type of machine lamp. Along with the original equipment the lamp also offers excellent light in older machines and systems. The sturdy tubular lamp with a diameter of 70 mm (2.76") is resistant to oils, coolants and lubricants or chips. With its metal housing, oil-resistant seals and impact-resistant hard glass, the TUBELED_70 EVO is robust enough to survive even in harsh working environments of metal working machines. The user can choose between an AC connection or direct connection to the 24 V DC of the machine. The latter enables the use even at higher ambient temperatures.

This text is machine translated.