

Industrial LED indicator light
TUBELED_70 EVO DC
splashproof
24 V DC
74 W
5600 K
11394 lm
100°
M12 plug
Aluminium
Glass
IP67
IP69K
III
-30 °C
+70 °C
1580 mm
70 mm
59.5 mm
(L x W x H) 1580 x 70 x 59.5 mm
n.rel.
III
None
DC
74-74 W
Aluminium
59.5 mm
Screw-on plate
80-89
70 mm
1574 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
74 W
11394 lm
White
155 lm/W
D
yes
Datasheet 3384499 LED2WORK Industrial LED indicator light TUBELED_70 EVO DC 74 W 11394 lm 100 ° 24 V DC (L x W x H) 1580 x 70 x 59.5 mm 1
User & Safety Instructions 3384499 LED2WORK Industrial LED indicator light TUBELED_70 EVO DC 74 W 11394 lm 100 ° 24 V DC (L x W x H) 1580 x 70 x 59.5 mm 1