Industrial LED indicator light
TUBELED_Element
splashproof
24 V DC
700 mA
17 W
5200 K
5700 K
2520 lm
100°
M12 plug
Aluminium
IP54
III
-30 °C
+70 °C
715 mm
40 mm
29 mm
(L x W x H) 715 x 40 x 29 mm
n.rel.
yes
Datasheet 2861305 LED2WORK Industrial LED indicator light TUBELED_Element 17 W 2520 lm 100 ° 24 V DC (L x W x H) 715 x 40 x 29 mm 1 pc(s)
User & Safety Instructions 2861305 LED2WORK Industrial LED indicator light TUBELED_Element 17 W 2520 lm 100 ° 24 V DC (L x W x H) 715 x 40 x 29 mm 1 pc(s)