• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light VARILED II Power 16 W 2531 lm 24 V DC (L x W x H) 383 x 40.2 x 13.7 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
16 W
Colour temperature type
5600 K
Luminous flux (Φ)
2531 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp LE-332p
  • Lamp power 16 W
  • Lamp light current 2531 lm
  • Light output 155 lm/W
  • Light distribution: Direct
  • Light color: 5600K 3-step Macadam
  • Connected load lamp 24 V DC ± 10%
  • Device: External
  • Connection light: M8 A-coded
  • Protection class IP67
  • Protection class III
  • Colour reproduction (Ra): >85
  • Lamp life > 100,000 h (L80/B10)
  • Material housing: Aluminium and glass
  • Height [B] x width [C]: 13.7 mm x 40.2 mm
  • Length [A]: 383 mm
  • Weight: 350 g
  • Gross weight 420 g
  • Risk group (DIN EN 62471): Free group
  • Mounting accessories: No.
  • Manufactured in: Germany
  • Dimmable: Optionally via accessories
  • Number of poles: 3
  • Mounting: Direct
Product type

Industrial LED indicator light

Type

VARILED II Power

LED features

dimmable

Operating voltage

24 V DC

16 W

Colour temperature type

5600 K

Luminous flux (Φ)

2531 lm

Connection

M8 plug

Material

Aluminium

Glass

IP67

Protection class

III

Length

383 mm

Width

40.2 mm

Height

13.7 mm

Dim

(L x W x H) 383 x 40.2 x 13.7 mm

n.rel.

III

40.2 mm

None

DC

16-16 W

Aluminium

13.7 mm

Screw-on plate

80-89

383 mm

13.7 mm

LED not exchangeable

24-24 V

IP67

TRUE

FALSE

5600-5600 K

16 W

2531 lm

White

155 lm/W

D

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384505 LED2WORK Industrial LED indicator light VARILED II Power 16 W 2531 lm 24 V DC (L x W x H) 383 x 40.2 x 13.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384505 LED2WORK Industrial LED indicator light VARILED II Power 16 W 2531 lm 24 V DC (L x W x H) 383 x 40.2 x 13.7 mm 1 pc(s)

Description

The VARILED II LED surface-mounted light is suited for original equipment or retrofits for lighting machines and systems. The LED light is compact, flat and extremely robust. The high degree of protection marks the VARILED II in its high level of protection against dust and fluids. Its advantage is that it has very homogeneous and glare-free illumination at an intensity not expected from such a flat lamp.

This text is machine translated.