• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK L mount bracket 210200-27 Stainless steel (L x W x H) 290 x 70 x 25 mm 1 Pair

Product type
L mount bracket
Energy efficiency rating
n.rel.
Type
210200-27
Factory colour
Stainless steel
Material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting bracket TUBELED 25, only for lamp length 290mm, V2A, light can be swiveled within 60°

Our service for you

Technical specifications

Product type

L mount bracket

Type

210200-27

Factory colour

Stainless steel

Material

Stainless steel

Length

290 mm

Width

70 mm

Height

25 mm

Dim

(L x W x H) 290 x 70 x 25 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 3060851 LED2WORK L mount bracket 210200-27 Stainless steel (L x W x H) 290 x 70 x 25 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 3060851 LED2WORK L mount bracket 210200-27 Stainless steel (L x W x H) 290 x 70 x 25 mm 1 Pair

Description

Mounting bracket for TUBELED_25 in the length 290mm, V2A, fastened lamp can be swiveled by 60°

This text is machine translated.