• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK LED indicator light DOMELED IO-Link 3.4 W, 3.1 W, 2.7 W, 3.5 W, 2.7 W 551 lm, 197 lm, 466 lm, 303 lm, 132 lm 18

Product type
LED indicator light
Operating voltage
24 V DC
Power
3.4 W
3.1 W
2.7 W
3.5 W
2.7 W
Colour temperature type
5000 K
Luminous flux (Φ)
551 lm
197 lm
466 lm
303 lm
132 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp LE-d80-IO
  • Light distribution: Direct
  • Connected load: Light: 24 V DC -5 / +10% [LEDs], 24 V DC +/- 25% [IO-Link-Communication]
  • Device: External
  • Connection light: M12 A-coded
  • Protection class IP67
  • Protection class III
  • Angle of radiation: 180°
  • Operating temperature: - 20 °C to +50 °C
  • Lamp life > 100,000 h (L80/B10)
  • Material: housing: PC
  • Height [B] x width [C]: 99 mm x 90 mm
  • Length [A]: 90 mm
  • Weight: 150 g
  • Gross weight 190 g
  • Risk group (DIN EN 62471): Free group
  • Special feature: IO-Link
  • Dimmable: Yes
  • Lamp power white 3.4 W
  • White lamp light current 551 lm
  • White lamp light yield 160 lm/W
  • Light color white: 5000K (daylight white)
  • Lamp power red 3.1 W
  • Red lamp light current 197 lm
  • Bulb power green 2.7 W
  • Green light output 466 lm
  • Lamp power yellow 2.7 W
  • Lamp light current yellow 303 lm
  • Blue light output 3.5 W
  • Blue lamp light current 132 lm
  • Number of pins: 4
  • White color reproduction (Ra): >85
  • Mounting: Optional
Product type

LED indicator light

Type

DOMELED IO-Link

LED features

dimmable

Operating voltage

24 V DC

3.4 W

3.1 W

2.7 W

3.5 W

2.7 W

Colour temperature type

5000 K

Luminous flux (Φ)

551 lm

197 lm

466 lm

303 lm

132 lm

Radiation angle

180°

Connection

M12 plug

Material

PC

IP67

Protection class

III

Min. temperature

-20 °C

Max. temperature

+50 °C

Length

90 mm

Width

90 mm

Height

99 mm

Dim

(L x W x H) 90 x 90 x 99 mm

n.rel.

Weight

0.0800 kg

24 V

Other

Other

DC

Plastic

IP67

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384519 LED2WORK LED indicator light DOMELED IO-Link 3.4 W, 3.1 W, 2.7 W, 3.5 W, 2.7 W 551 lm, 197 lm, 466 lm, 303 lm, 132 lm 18

User & Safety Instructions

User & Safety Instructions 3384519 LED2WORK LED indicator light DOMELED IO-Link 3.4 W, 3.1 W, 2.7 W, 3.5 W, 2.7 W 551 lm, 197 lm, 466 lm, 303 lm, 132 lm 18

Description

DOMELED is a multi-color LED lamp based on RGB W LEDs: Red, yellow, green, blue and white. The signaling is done by flashing or changing the light color. The lamp has the diameters of 50 mm and 90 mm. The stand alone solution is limited to the basic colors including white light in the signaling. The IO-Link functionality offers full control over colors and functions, flashing and dimming.

This text is machine translated.