
1/2
Light fixture
SYSTEMLED EVO - ECO Neutralweiss
dimmable
120 V AC
277 V AC
120 - 277 V AC
11.5 W
4000 K
1990 lm
90°
Plug
Aluminium
PMMA
IP40
I
-10 °C
+50 °C
472 mm
139 mm
48 mm
(L x W x H) 472 x 139 x 48 mm
n.rel.
I
139 mm
None
AC
115-115 W
Aluminium
Screw-on plate
90-100
472 mm
48 mm
LED not exchangeable
120-277 V
IP40
TRUE
TRUE
4000-4000 K
13 W
1990 lm
White
173 lm/W
C
Datasheet 3384475 LED2WORK Light fixture SYSTEMLED EVO - ECO Neutralweiss 11.5 W 1990 lm 90 ° (L x W x H) 472 x 139 x 48 mm 1 pc(s)
User & Safety Instructions 3384475 LED2WORK Light fixture SYSTEMLED EVO - ECO Neutralweiss 11.5 W 1990 lm 90 ° (L x W x H) 472 x 139 x 48 mm 1 pc(s)