• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Light fixture SYSTEMLED EVO PIR 1990 lm 90 ° 1 pc(s)

1/7
Product type
Light fixture
Luminous flux (Φ)
1990 lm
Energy efficiency rating
n.rel.
Type
SYSTEMLED EVO PIR
Features
incl. motion detector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light fixture

Type

SYSTEMLED EVO PIR

Features

incl. motion detector

Min. operating voltage

120 V AC

Max. operating voltage

277 V AC

Operating voltage

120 - 277 V AC

Luminous flux (Φ)

1990 lm

Radiation angle

90°

Connection

Plug

Protection class

IP40

RoHS-compliant

Yes

n.rel.

I

139 mm

None

AC

115-115 W

Aluminium

Screw-on plate

90-100

472 mm

48 mm

LED not exchangeable

120-277 V

IP40

TRUE

TRUE

5700-5700 K

13 W

1990 lm

White

173 lm/W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741698 LED2WORK Light fixture SYSTEMLED EVO PIR 1990 lm 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741698 LED2WORK Light fixture SYSTEMLED EVO PIR 1990 lm 90 ° 1 pc(s)

Description

The new SYSTEMLED EVO PIR is a modern LED-light for mounting workstations and production plants with integrated presence control. It is fully compatible with common system workplace solutions as well as with existing system lights and thus Ideal is suitable for the simple conversion of fluorescent tubes to energy-efficient LED technology. An integrated PIR motion sensor controls the light automatically: When you are away the light turns off after an adjustable delay time, and automatically turns on again when motion is detected. Sensitivity and lag time can be flexibly adjusted. The dimensions of the systemLED EVO PIR correspond exactly to those of the older models. The power is supplied via the proven Wieland GST?18 plug, the power supply unit is placed in the lamp housing to save space. This means that retrofitting is quick, clean and without structural changes to the workplace. The lamp offers a particularly uniform, glare-free and efficient illumination of the work-area. Depending on the application, versions with daylight-white or neutral-white light are available, optionally as a bright Power version or particularly energy-saving ECO version. All versions are cascadable and allow continuous lighting even for larger workplaces. The system LED EVO PIR is available in five graded lengths.

This text is machine translated.