
1/7
Light fixture
SYSTEMLED EVO PIR
incl. motion detector
120 V AC
277 V AC
120 - 277 V AC
6500 lm
90°
Plug
IP40
Yes
n.rel.
I
139 mm
None
AC
365-365 W
Aluminium
Screw-on plate
90-100
898 mm
48 mm
LED not exchangeable
120-277 V
IP40
TRUE
TRUE
5700-5700 K
41 W
6500 lm
White
184 lm/W
yes
Datasheet 3741699 LED2WORK Light fixture SYSTEMLED EVO PIR 6500 lm 90 ° 1 pc(s)
User & Safety Instructions 3741699 LED2WORK Light fixture SYSTEMLED EVO PIR 6500 lm 90 ° 1 pc(s)