• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Light fixture SYSTEMLED EVO - POWER Tageslichtweiss 36.5 W 6500 lm 90 ° (L x W x H) 898 x 139 x 48 mm 1 pc(s)

1/2
Product type
Light fixture
Power
36.5 W
Colour temperature type
5700 K
Luminous flux (Φ)
6500 lm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: LED system light
  • SMD LED lamp
  • Total output including driver: 41 W
  • Lamp power 36.5 W
  • Lamp light current 6500 lm
  • Light output 184 lm/W
  • Light distribution: Direct
  • Light color: 5700K 3-step Macadam
  • Connection value light 120-277VAC, 50 - 60 Hz
  • Operating device: Integrated
  • Connection lamp: Plug
  • Protection class: IP40
  • Protection class: I
  • Fade-out: Micro-prisms
  • Beam angle: 90°
  • Operating temperature: -10 °C - +50 °C
  • Colour reproduction (Ra): >90 (typical 95)
  • Lamp life > 100,000 h (L80/B10)
  • Material housing: Aluminium and PMMA
  • Height [B] x width [C]: 48 mm x 139 mm
  • Length [A]: 898 mm
  • Weight: 2550 g
  • Gross weight 3410 g
  • Risk group (DIN EN 62471): Free group
  • Mounting accessories: Optional
  • Manufactured in: Germany
  • Special feature: Externally dimmable/switchable
  • Dimmable: Yes
Product type

Light fixture

Type

SYSTEMLED EVO - POWER Tageslichtweiss

LED features

dimmable

Min. operating voltage

120 V AC

Max. operating voltage

277 V AC

Operating voltage

120 - 277 V AC

36.5 W

Colour temperature type

5700 K

Luminous flux (Φ)

6500 lm

Radiation angle

90°

Connection

Plug

Material

Aluminium

PMMA

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

898 mm

Width

139 mm

Height

48 mm

Dim

(L x W x H) 898 x 139 x 48 mm

n.rel.

I

139 mm

None

AC

365-365 W

Aluminium

Screw-on plate

90-100

898 mm

48 mm

LED not exchangeable

120-277 V

IP40

TRUE

TRUE

5700-5700 K

41 W

6500 lm

White

184 lm/W

D

UKCA

no

Documents & Downloads

Datasheet

Datasheet 3384467 LED2WORK Light fixture SYSTEMLED EVO - POWER Tageslichtweiss 36.5 W 6500 lm 90 ° (L x W x H) 898 x 139 x 48 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384467 LED2WORK Light fixture SYSTEMLED EVO - POWER Tageslichtweiss 36.5 W 6500 lm 90 ° (L x W x H) 898 x 139 x 48 mm 1 pc(s)

Description

The new system light series SYSTEMLED EVO LED for mounting workstation or production plants is compatible with the common system working place systems and older system lights. SYSTEM_LED EVO is therefore the first choice when it comes to replacing older system lights with fluorescent tubes. The dimensions of the LED-lights are identical, the power supply takes place via the same plug and the power supply unit is located directly in the lamp casing - the replacement of older fluorescent technology with modern LED-technology was never so comfortable. The SYSTEM LED offers a particularly efficient, homogeneous and glare-free illumination of work surfaces. In addition to daylight white or neutral white light, you can choose between Power versions optimized for light current and performance ECO versions. All lamps can be cascaded. The system light SYSTEM LED EVO is available in five lengths.

This text is machine translated.