
LEDmaxx Lara SLW1 LED free-standing light LED (monochrome) Built-in LED 80 W EEC: D (A - G) White
EAN:
Part number:
Item no:
Highlights & Details
LED standing lamp Lara Up & Down
- Power= 80 W
- Total luminous flux= 4600 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED free-standing light
- Height
1950 mm
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
80 W
80 W
- Energy consumption
80 kWh/1000h
4000 K
- Colour
Neutral white
4200.00 lm
- Total luminous flux
4600 lm
- Light features
Dimmable
- Radiation angle
90°
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
Plastic
- Dim
(W x H x D) 280 x 1950 x 610 mm
- Feed length
2.5 m
D (A - G)
- Weight
12.5 kg
- Light bulb included
Yes
- Width
280 mm
- Depth
610 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428004 LEDmaxx Lara SLW1 LED free-standing light LED (monochrome) Built-in LED 80 W EEC: D (A - G) White
Description
The LED standing lamp Lara offers an ideal combination of direct and indirect lighting with its up and down lights, which can be infinitely dimmed by a rotary knob. With a light color of 4000K in neutral white it provides for pleasant working without fatigue – perfect for the workstation in the office or in the home office. The light is built up quickly, extremely stable and can be used extremely flexibly thanks to its 2.5 meter long supply line. The Lara series is available in three colors (white, silver, black) and thus offers a suitable solution for each office.
This text is machine translated.
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













