
LEDVANCE 140979.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-1, 2-pin Rod shape 6 W = 13 W Cool white (Ø x L) 35 mm x 1

Highlights & Details
LEDVANCE 140979.LE.00.01 LED (monochrome) G24-d-1, 2-pin 6 W = 13 W Cool white Rod shape
- Power= 6 W
- Total luminous flux= 660 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
G24-d-1, 2-pin
6 W
660 lm
13 W
- Factory colour
Multicolour
- Radiation angle
120°
Rod shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
220
230
240
- Length
148 mm
- (Ø)
35 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 35 mm x 148 mm
- Operated via
CB
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
54
- Power range
5 W - 7.4 W
- Total luminous flux
660 lm
- Material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2924064 LEDVANCE 140979.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-1, 2-pin Rod shape 6 W = 13 W Cool white (Ø x L) 35 mm x 1
User & Safety Instructions
User & Safety Instructions 2924064 LEDVANCE 140979.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-1, 2-pin Rod shape 6 W = 13 W Cool white (Ø x L) 35 mm x 1
Description
This text is machine translated.
Features
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible
- Lifecycle up to 50 30000 hrs
- On one side 4-pin plug socket G24d
- Rotating base around its longitudinal axis (± 90 °)

































