• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 146401.LE.00.02 LED (monochrome) EEC D (A - G) E-27 Ellipse 13 W = 50 W Cool white (Ø x L) 75 mm x 151 mm 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 146401.LE.00.02 LED (monochrome) E-27 13 W = 50 W Cool white Ellipse

  • Power= 13 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

13 W

2000 lm

50 W

Ellipse

Colour

Cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K

No

25000 h

Circuits

100000

Operating voltage

230 V

Length

151 mm

(Ø)

75 mm

Content

1 pc(s)

D (A - G)

Dim

(Ø x L) 75 mm x 151 mm

Power range

10 W - 19.9 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2924089 LEDVANCE 146401.LE.00.02 LED (monochrome) EEC D (A - G) E-27 Ellipse 13 W = 50 W Cool white (Ø x L) 75 mm x 151 mm 1 pc(

User & Safety Instructions

User & Safety Instructions 2924089 LEDVANCE 146401.LE.00.02 LED (monochrome) EEC D (A - G) E-27 Ellipse 13 W = 50 W Cool white (Ø x L) 75 mm x 151 mm 1 pc(

Warranty Terms

Warranty Terms 2924089 LEDVANCE 146401.LE.00.02 LED (monochrome) EEC D (A - G) E-27 Ellipse 13 W = 50 W Cool white (Ø x L) 75 mm x 151 mm 1 pc(

Description

LED replacement of HQL lamps for design-oriented applications in outdoor lighting.

This text is machine translated.

Features

  • The same design as traditional HQL lamps with ellipsoid, matte full-glass pistons
  • Complete use of the reflector of the existing lamp thanks to 360 degree radiation angle
  • Saves up to 78% energy when used as a replacement for mercury vapor lamps (HQL)
  • Instant 100% light, no warm up time