
1/6
LED recessed light
220 V
240 V
LED (monochrome)
25 W
20 W
15 W
3625 lm
3000 K
Warm white
100°
Recess mount option
Ceiling mount option
200 mm
59 mm
IP54
IP20
IK03
II
White
Aluminium
Polycarbonate (PC)
520 g
n.rel.
(Ø x H) 215 mm x 58.80 mm
No
Yes
3000 K
58.80 mm
215 mm
yes
User & Safety Instructions 3832711 LEDVANCE 176262.LE.00.01 LED recessed light LED (monochrome) 25 W, 20 W, 15 W White
The necessary accessories are required to use the article as described.