• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 176272.LE.00.01 LED recessed light LED (monochrome) 25 W, 20 W, 15 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 176272.LE 00.01 DL CMFT he D200 P 25W ML 830 U19, white

  • Power= 25 W, 20 W, 15 W Total luminous flux= 3250 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

25 W

20 W

15 W

Total luminous flux

3250 lm

3000 K

Colour

Warm white

Radiation angle

55°

Light features

Recess mount option

Ceiling mount option

Recess diameter

200 mm

Recess depth

117 mm

IP54

IP20

IK03

Protection class

II

Factory colour

White

Material

Aluminium

Polycarbonate (PC)

Weight

550 g

n.rel.

Dim

(Ø x H) 215 mm x 116.80 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Height

116.80 mm

(Ø)

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832717 LEDVANCE 176272.LE.00.01 LED recessed light LED (monochrome) 25 W, 20 W, 15 W White

Description

Product advantages
Energy savings thanks to system light yield: Up to 145 lm/W.
Through wiring possible via the supplied socket
High-quality polycarbonate frame to reduce the total lamp weight
Quick and easy installation thanks to a 3-pin, tool-free terminal connection box
Even light with glare reduction thanks to the contained reflector and diffuser
Selectable power levels (multi lumen) via dip switches on the driver for a wide range of applications
Well suited for retrofitting with an extension ring as separate accessory

Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts

Product properties
Life (L80/B10): Up to 100,000 h (at 25 °C)
Consistent light color: ≤ 3 SDCM (threshold unit)
External driver with multi lumen function of up to 5220 lm
Aluminium lighting with three different sections and high gloss reflector UGR ≤ 19
Very homogeneous light distribution and reduced blending of UGR ≤ 19

Technical equipment
Safety cable for lamps included
External ballast included
Connection box with 3-pin connection terminal included
Frame for surface mounting available as separate accessories
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Extension ring D190 for retrofitting of D150 lamp, extension ring D240 for retrofitting of D200 lamp

Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.