• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 183718.LE.00.02 LED recessed light LED (monochrome) 30 W, 25 W, 20 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 183718.LE.00.02 DL CMFT DA D200 P 30WML 93040 U19, white

  • Power= 30 W, 25 W, 20 W Total luminous flux= 3600 lm Warm white, Cool white

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

30 W

25 W

20 W

Total luminous flux

3600 lm

Colour

Warm white

Cool white

Radiation angle

55°

Light features

Recess mount option

Ceiling mount option

Dimmable

Recess diameter

200 mm

Recess width

200 mm

Recess depth

117 mm

IP54

IP20

IK03

Protection class

II

Factory colour

White

Material

Aluminium

Polycarbonate (PC)

Weight

650 g

n.rel.

Dim

(Ø x H) 215 mm x 117 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Height

117 mm

(Ø)

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832699 LEDVANCE 183718.LE.00.02 LED recessed light LED (monochrome) 30 W, 25 W, 20 W White

User & Safety Instructions 3832699 LEDVANCE 183718.LE.00.02 LED recessed light LED (monochrome) 30 W, 25 W, 20 W White

Description

Product advantages
Suitable lamp for VIVARES and other DALI-2 light management systems
Advanced services such as power monitoring and remote maintenance possible with DALI versions
Homogeneous light distribution and reduced blinding effect UGR ≤ 19
Energy savings thanks to system light yield: Up to 120 lm/W.
Very versatile with Multi Select functions
High color reproduction Ra > 90
External driver for advanced flexibility and easy installation
Feed-through wiring possible via additional junction box as an accessory
IP44 rating
Easy installation with a quick connection
Other variants with DALI-2 drivers, Zigbee drivers or Emergency Conversion Kit are available

Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts

Product properties
IoT-enabled light with DALI-2 technology
Aluminium lighting with four different sections and high gloss reflector UGR ≤ 19
Very homogeneous light distribution
External driver with multi lumen function of up to 5000 lm
Multi-color function
Consistent light color: ≤ 3 SDCM (threshold unit)
L80/B10): 70,000 h (at 25 °C)

Technical equipment
Surface mounting frame available as separate accessories only for DALI versions D200 and D250
Safety cable for lamps included
External ballast included
Suitable for operation with Emergency Conversion Box
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories

Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.