• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075078994 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Recessed LED light slim round

  • Power= 6 W Total luminous flux= 430 lm Colour temperature= 4000 K Neutral white
  • Symbol image for LEDVANCE 4058075078994 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White
  • Award image for LEDVANCE 4058075078994 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

430 lm

Total luminous flux

430 lm

4000 K

Colour

Neutral white

Type

Circular

Protection screen

Satinised

Radiation angle

120°

Light features

Low recess depth

Recess diameter

10.5 cm

Recess depth

3 cm

Outside Ø

11.8 cm

IP20

Protection class

II

Factory colour

White

Material

Plastic

Weight

158 g

n.rel.

Dim

(Ø x H) 118 mm x 30 mm

No

Light bulb included

Yes

Colour temperature (min.)

4000 K

Colour temperature range

4000 K (min)

Width

118 mm

Height

30 mm

Length

118 mm

(Ø)

118 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785480 LEDVANCE 4058075078994 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White

Warranty Terms

Warranty Terms 1785480 LEDVANCE 4058075078994 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White

Description

Product advantages: Very slim casing. Low installation depth. High light yield. Up to 60% energy saving (compared to luminaires using compact fluorescent lamps). Very homogeneous light. Functional design. Easy installation with quick connection. Easy installation thanks to integrated driver. Product features: Narrow visible frame. Connection box with plug-in terminal for tool-free connection. Light guide made of yellow-free PMMA for long life. Application areas: Direct replacement for lamps with compact fluorescent lamps. General lighting. Public space. Stairwells. Corridors. Input ranges. Shops. Technical equipment: Frame for mounting available as an accessory.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Hints

Suitable mounting frame, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.