
LEDVANCE 4058075729063 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x H) 39 mm x 39 mm 1 p

Highlights & Details
LEDVANCE 4058075729063 LED (monochrome) E14 4.9 W = 40 W Warm white Candle shape
- Power= 4.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
40 W
- Factory colour
White
- Version
matte
- Radiation angle
200°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
Yes
20000 h
- Circuits
100000
- Operating voltage
230 V
- Length
115 mm
- (Ø)
39 mm
- Content
1 pc(s)
- Height
39 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 39 mm x 39 mm
Zigbee
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
26 g
- Power range
2.5 W - 4.9 W
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
39 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628546 LEDVANCE 4058075729063 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x H) 39 mm x 39 mm 1 p
User & Safety Instructions
User & Safety Instructions 2628546 LEDVANCE 4058075729063 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x H) 39 mm x 39 mm 1 p
Warranty Terms
Warranty Terms 2628546 LEDVANCE 4058075729063 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x H) 39 mm x 39 mm 1 p
Description
This text is machine translated.
Features
- Classic candle shape with Zigbee technologyControl via compatible smart home system (gateway and app)Voice control available: Google Assistant or Amazon Alexa, depending on the smart home system usedNetwork protocol: ZigBee 3.0DimmableService life: Up to 20,000 hoursFor full functionality connection with a compatible smart home system (gateway and app) is necessaryWireless control via appEasy to install and useContains no mercuryAreas of application: General lighting, residential areas, trade (hotels, bars, boutiques, etc.)Outdoor use only in suitable outdoor lights.
Hints
System requirements
- ZigBee, voice control possible: Google Assistant or Amazon Alexa, depending on the smart home system used






























