1/5
LED wall light
Rod
230 V
1
LED (monochrome)
Built-in LED
1585 mm
50 W
34 W
53 mm
60 mm
4000 K
Cool white
6100 lm
Selectable luminous flux
IP66
White
Polycarbonate (PC)
1005 g
(L x W x H) 1585 x 60 x 53 mm
n.rel.
80°
0 mm
Yes
4000 K
4000 K
4000 - 4000 K
AMP
AMP
yes
Datasheet 3045852 LEDVANCE 4058075740938 LED wall light LED (monochrome) Built-in LED 50 W, 34 W Cool white White
User & Safety Instructions 3045852 LEDVANCE 4058075740938 LED wall light LED (monochrome) Built-in LED 50 W, 34 W Cool white White