• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4099854009747 LED unit 1168 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED unit

Length

1168 mm

n.rel.

IP20

No

Operating voltage

220 V

0 W

G5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3793819 LEDVANCE 4099854009747 LED unit 1168 mm

User & Safety Instructions

User & Safety Instructions 3793819 LEDVANCE 4099854009747 LED unit 1168 mm

Description

Lamp insert for LED TUBE T5 AC. Product features: Available in 4 different lengths: 568 mm, 868 mm, 1168 mm and 1468 mm. Lamp insert for incorporating an LED TUBE T5 AC 230V. Suitable for LED TUBE T5 AC, HE or HO, 830/840/865. Strong neodymium magnets. Product advantages: No need to change lamps completely. The old light may remain installed on the ceiling during the conversion process. Operating devices and wiring may remain in the old light, if necessary. Easy interchangeability of the LED TUBE T5 AC enables participation in the progress of the LED-technology over time. Easy and fast conversion. Integrated fuse for additional protection. Application areas: Conversion set for the modernization of existing metallic ceiling lights (T8 and T5 fluorescent) on energy-saving LED technology. Offices, public facilities. Supermarkets and department stores. Industry. Hallways, Foyers, Waiting zones.

This text is machine translated.

What kind of Light Tubes are you looking for?