• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE DRO D4I NF P 80/150-1050/115 DALI DIMM LED driver Constant current 80 W 150 - 1050 mA 55 - 115 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DRO D4I NF P 80/150-1050/115 DALI DIMM

  • Constant current
  • 55 - 115 V
  • 150 - 1050 mA

Technical specifications

  • Service life 100,000 h
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 133 x 77 x 33 mm

Factory colour

Black

Output voltage (max.)

115 V

Output voltage (min.)

55 V

Max. output current

1050 mA

Output current (max.) - rounded

1.05 A

Protection class

I

II

IP20

Connection

Plug & Clip

Max. power

80 W

No. of outputs

1 x

Output current (min.)

150 mA

Input voltage (max.)

305 V

Min. input voltage

176 V

Power range

80 W (max)

Width

77 mm

Height

33 mm

Length

133 mm

Max. temperature

55 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858280 LEDVANCE DRO D4I NF P 80/150-1050/115 DALI DIMM LED driver Constant current 80 W 150 - 1050 mA 55 - 115 V 1 pc(s)

Description

Scope of delivery

  • LED DRIVER DRO D4I NF P 80/150-1050/115
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.