• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Lamp ballast

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • VDE / VDE-EMC / ENEC 10 / EL / GOST / RCM / CCC
Dim

(L x W x H) 360 x 40 x 21 mm

Product type

Lamp ballast

Weight

374 g

No. of outputs

12 x

No. of inputs

5 x

Yes

Width

40 mm

Height

21 mm

Length

360 mm

Protection class

I

Total output (max.)
Operating voltage

198-264 V

Documents & Downloads

Datasheet

Datasheet 758284 LEDVANCE Lamp ballast

User & Safety Instructions

User & Safety Instructions 758284 LEDVANCE Lamp ballast

Description

Unfortunately we are not able to provide further information for this product.