• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED Driver Performance LED driver Constant voltage 150 W 6250 mA 24 V not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Driver Performance

  • Constant voltage
  • 24 V
  • 6250 mA

Technical specifications

Product type

LED driver

Type

Constant voltage

Operating current

6250 mA

Dim

(L x W x H) 219 x 63 x 38 mm

Factory colour

Colourless

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Max. output current

6250 mA

Output current (max.) - rounded

6.25 A

Operating voltage

230 V

Protection class

I

LED driver features

not dimmable

IP66

Connection

Open end cable

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

6250 mA

Input voltage (max.)

264 V

Min. input voltage

198 V

Weight

970 g

Power (min.)

150 W

Power range

150 up to 150 W

Width

63 mm

Height

38 mm

Length

219 mm

Max. temperature

+50 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203223 LEDVANCE LED Driver Performance LED driver Constant voltage 150 W 6250 mA 24 V not dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2203223 LEDVANCE LED Driver Performance LED driver Constant voltage 150 W 6250 mA 24 V not dimmable 1 pc(s)

Description

Optimized for operation with 24 V flexible LED light band. Very stable output power. Quick and easy installation through pre-wiring. High efficiency and reliability. Installation in very cold and hot environments.

This text is machine translated.

Scope of delivery

  • Outdoor driver
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.